
1986657 | |
|---|---|
DigiKey Part Number | 277-14509-ND |
Manufacturer | |
Manufacturer Product Number | 1986657 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1986657 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | COMBICON ZFKDS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 51,23500 Kč | 512,35 Kč |
| 25 | 50,77320 Kč | 1 269,33 Kč |
| 50 | 50,18940 Kč | 2 509,47 Kč |
| 100 | 49,68970 Kč | 4 968,97 Kč |
| 250 | 48,37604 Kč | 12 094,01 Kč |
| 500 | 46,06710 Kč | 23 033,55 Kč |
| 1 000 | 43,86944 Kč | 43 869,44 Kč |
| 2 500 | 41,12517 Kč | 102 812,92 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |





