2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
1985823
1985823

1985823

DigiKey Part Number
277-11025-ND
Manufacturer
Manufacturer Product Number
1985823
Description
TERM BLK 2P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1985823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
13.5 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Black
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.150" (3.81mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727010Phoenix Contact10 623277-1947-ND23,52000 KčParametric Equivalent
1870572Phoenix Contact01870572-ND23,75300 KčParametric Equivalent
OSTTE020161On Shore Technology Inc.11 936ED2635-ND14,07000 KčSimilar
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,17100 Kč191,71 Kč
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč