
1975464 | |
|---|---|
DigiKey Part Number | 1975464-ND |
Manufacturer | |
Manufacturer Product Number | 1975464 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Features Positions Stamped |
Number of Levels 1 | Screw Size M4 |
Pitch 0.400" (10.16mm) | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.094" (27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 444,88880 Kč | 22 244,44 Kč |
| Unit Price without VAT: | 444,88880 Kč |
|---|---|
| Unit Price with VAT: | 538,31545 Kč |









