



1971798 | |
|---|---|
DigiKey Part Number | 277-14491-ND |
Manufacturer | |
Manufacturer Product Number | 1971798 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-20 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Positions Per Level 4 | Color Black |
Number of Levels 1 | Features Mating Flange |
Pitch 0.200" (5.08mm) | Insulation Height 0.413" (10.49mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


























