
1970618 | |
|---|---|
DigiKey Part Number | 1970618-ND |
Manufacturer | |
Manufacturer Product Number | 1970618 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating Flange |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 273,66700 Kč | 13 683,35 Kč |
| Unit Price without VAT: | 273,66700 Kč |
|---|---|
| Unit Price with VAT: | 331,13707 Kč |



























