



1969784 | |
|---|---|
DigiKey Part Number | 277-12399-ND |
Manufacturer | |
Manufacturer Product Number | 1969784 |
Description | TERM BLOCK HDR 3POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1969784 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Silver |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.264" (32.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,84000 Kč | 345,84 Kč |
| 10 | 237,82300 Kč | 2 378,23 Kč |
| Unit Price without VAT: | 345,84000 Kč |
|---|---|
| Unit Price with VAT: | 418,46640 Kč |







