
1969713 | |
|---|---|
DigiKey Part Number | 277-9135-ND |
Manufacturer | |
Manufacturer Product Number | 1969713 |
Description | TERM BLOCK HDR 4POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1969713 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Female Sockets | Color Green |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 1.264" (32.10mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,51000 Kč | 410,51 Kč |
| 10 | 282,25500 Kč | 2 822,55 Kč |
| Unit Price without VAT: | 410,51000 Kč |
|---|---|
| Unit Price with VAT: | 496,71710 Kč |









