
1965953 | |
|---|---|
DigiKey Part Number | 1965953-ND |
Manufacturer | |
Manufacturer Product Number | 1965953 |
Description | TERM BLOCK HDR 3POS 7.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Orange |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.339" (8.61mm) |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,26040 Kč | 1 713,02 Kč |
| Unit Price without VAT: | 34,26040 Kč |
|---|---|
| Unit Price with VAT: | 41,45508 Kč |

















