



1955866 | |
|---|---|
DigiKey Part Number | 277-9112-ND |
Manufacturer | |
Manufacturer Product Number | 1955866 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1955866 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A per position | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč |
| 10 | 25,05000 Kč | 250,50 Kč |
| 25 | 21,86280 Kč | 546,57 Kč |
| 50 | 20,28580 Kč | 1 014,29 Kč |
| Unit Price without VAT: | 34,95000 Kč |
|---|---|
| Unit Price with VAT: | 42,28950 Kč |
















