Similar
Similar
Similar

1955413 | |
|---|---|
DigiKey Part Number | 1955413-ND |
Manufacturer | |
Manufacturer Product Number | 1955413 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1955413 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A per position |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282822-5 | TE Connectivity AMP Connectors | 0 | A98318-ND | 17,84275 Kč | Similar |
| 691311700005 | Würth Elektronik | 0 | 732-2796-ND | 23,15000 Kč | Similar |
| ELFH05150 | Amphenol PCD Shenzhen | 0 | ELFH05150-ND | 19,55830 Kč | Similar |
| ELFH05160 | Amphenol PCD Shenzhen | 0 | ELFH05160-ND | 19,55830 Kč | Similar |
| ELFH05180 | Amphenol PCD Shenzhen | 0 | ELFH05180-ND | 22,10890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,25300 Kč | 1 712,65 Kč |
| Unit Price without VAT: | 34,25300 Kč |
|---|---|
| Unit Price with VAT: | 41,44613 Kč |


















