



1951941 | |
|---|---|
DigiKey Part Number | 1951941-ND |
Manufacturer | |
Manufacturer Product Number | 1951941 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 6 | Color Black |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 115,34200 Kč | 1 153,42 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



























