Similar
Similar




1939921 | |
|---|---|
DigiKey Part Number | 277-6894-ND |
Manufacturer | |
Manufacturer Product Number | 1939921 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1939921 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Push-In Spring | Insulation Height 0.488" (12.40mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P1-350-03BEGY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P1-350-03BEGY-ND | 15,67570 Kč | Similar |
| TBP03P1-350-03BEOR | Same Sky (Formerly CUI Devices) | 743 | 2223-TBP03P1-350-03BEOR-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 93,96600 Kč | 939,66 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |



















