1924431 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 343
Unit Price: 13,76000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 5,48551 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 212
Unit Price: 13,76000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 5,48551 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
1924431
1924431

1924431

DigiKey Part Number
277-14410-ND
Manufacturer
Manufacturer Product Number
1924431
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1924431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
16A
Series
Voltage - IEC
630 V
Packaging
Bulk
Current - UL
16 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Contact Tail Length
0.154" (3.90mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R2-500-04BESame Sky (Formerly CUI Devices)3432223-TBP04R2-500-04BE-ND13,76000 KčSimilar
TBP04R2-500-04GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-04GR-ND5,48551 KčSimilar
TBP04R3-500-04BESame Sky (Formerly CUI Devices)1 2122223-TBP04R3-500-04BE-ND13,76000 KčSimilar
TBP04R3-500-04GRSame Sky (Formerly CUI Devices)02223-TBP04R3-500-04GR-ND5,48551 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
1063,08800 Kč630,88 Kč
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč