8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1924253

DigiKey Part Number
277-14404-ND
Manufacturer
Manufacturer Product Number
1924253
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1924253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
16A
Series
Voltage - IEC
630 V
Packaging
Bulk
Current - UL
16 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04R3-500-08BESame Sky (Formerly CUI Devices)7872223-TBP04R3-500-08BE-ND26,25000 KčSimilar
In-Stock: 15
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1046,65800 Kč466,58 Kč
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč