Similar

1923953 | |
|---|---|
DigiKey Part Number | 1923953-ND |
Manufacturer | |
Manufacturer Product Number | 1923953 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1923953 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-11BE | Same Sky (Formerly CUI Devices) | 929 | 102-6415-ND | 6,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 76,29840 Kč | 3 814,92 Kč |
| Unit Price without VAT: | 76,29840 Kč |
|---|---|
| Unit Price with VAT: | 92,32106 Kč |

















