Similar
Similar
Similar
Similar
Similar
Similar




1923869 | |
|---|---|
DigiKey Part Number | 277-6570-ND |
Manufacturer | |
Manufacturer Product Number | 1923869 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1923869 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120217002000 | HARTING | 0 | 14120217002000-ND | 23,35817 Kč | Similar |
| 1776038-2 | TE Connectivity AMP Connectors | 0 | 1776038-2-ND | 12,36415 Kč | Similar |
| 691313510002 | Würth Elektronik | 7 778 | 732-2070-ND | 7,35000 Kč | Similar |
| 691313710002 | Würth Elektronik | 1 226 | 732-2799-ND | 9,24000 Kč | Similar |
| OQ0254510000G | Amphenol Anytek | 4 750 | 609-3907-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |































