7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922530

DigiKey Part Number
1922530-ND
Manufacturer
Manufacturer Product Number
1922530
Description
TERM BLOCK HDR 7POS 10.16MM
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1922530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.157" (4.00mm)
Insulation Height
1.114" (28.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50348,24340 Kč17 412,17 Kč
Manufacturers Standard Package
Unit Price without VAT:348,24340 Kč
Unit Price with VAT:421,37451 Kč