Image for 1920859 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1920859

DigiKey Part Number
1920859-ND
Manufacturer
Manufacturer Product Number
1920859
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Voltage - IEC
250 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Gray
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Contact Tail Length
0.154" (3.90mm)
Number of Levels
1
Insulation Height
0.472" (12.00mm)
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5056,99400 Kč2 849,70 Kč
Manufacturers Standard Package
Unit Price without VAT:56,99400 Kč
Unit Price with VAT:68,96274 Kč