
1913536 | |
|---|---|
DigiKey Part Number | 277-1832-ND |
Manufacturer | |
Manufacturer Product Number | 1913536 |
Description | TERM BLOCK PLUG 5POS 10.16MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1913536 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.75-10mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Silver |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M4 |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.085" (27.55mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,42000 Kč | 526,42 Kč |
| 10 | 365,42800 Kč | 3 654,28 Kč |
| Unit Price without VAT: | 526,42000 Kč |
|---|---|
| Unit Price with VAT: | 636,96820 Kč |








