



1911981 | |
|---|---|
DigiKey Part Number | 277-9027-ND |
Manufacturer | |
Manufacturer Product Number | 1911981 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1911981 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 79,30900 Kč | 793,09 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |




















