Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1905719 | |
|---|---|
DigiKey Part Number | 1905719-ND |
Manufacturer | |
Manufacturer Product Number | 1905719 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1905719 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1724673 | Phoenix Contact | 0 | 1724673-ND | 340,49750 Kč | Parametric Equivalent |
| 282856-8 | TE Connectivity AMP Connectors | 3 | A98106-ND | 153,08000 Kč | Parametric Equivalent |
| A-TB500-VJ08H | Assmann WSW Components | 0 | A-TB500-VJ08H-ND | 36,01505 Kč | Parametric Equivalent |
| OSTVJ080151 | On Shore Technology Inc. | 0 | OSTVJ080151-ND | 62,65739 Kč | Parametric Equivalent |
| OSTVJ080152 | On Shore Technology Inc. | 0 | OSTVJ080152-ND | 46,96833 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 52,70200 Kč | 527,02 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |




