2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
1904147
1904147

1904147

DigiKey Part Number
277-14338-ND
Manufacturer
Manufacturer Product Number
1904147
Description
TERM BLK 2P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1904147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.375" (9.53mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
600 V
Wire Gauge
10-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1053,27200 Kč532,72 Kč
2546,56520 Kč1 164,13 Kč
5042,34880 Kč2 117,44 Kč
10038,84210 Kč3 884,21 Kč
25035,18508 Kč8 796,27 Kč
50033,05128 Kč16 525,64 Kč
1 00031,36450 Kč31 364,50 Kč
5 00028,73849 Kč143 692,45 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč