Similar
Similar
Similar
Similar
Similar

1900578 | |
|---|---|
DigiKey Part Number | 1900578-ND |
Manufacturer | |
Manufacturer Product Number | 1900578 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 8 | Color Gray |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating and Mounting Flange |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-08BE | Same Sky (Formerly CUI Devices) | 2 435 | 102-6498-ND | 17,64000 Kč | Similar |
| TBP02R2-381-08BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-08BK-ND | 6,53206 Kč | Similar |
| TBP02R2-381-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-08GR-ND | 6,54694 Kč | Similar |
| TBP02R2-381-08OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-08OR-ND | 6,53206 Kč | Similar |
| TBP02R2W-381-08BE | Same Sky (Formerly CUI Devices) | 712 | 102-6527-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 91,85360 Kč | 4 592,68 Kč |
| Unit Price without VAT: | 91,85360 Kč |
|---|---|
| Unit Price with VAT: | 111,14286 Kč |





















