
1899375 | |
|---|---|
DigiKey Part Number | 1899375-ND |
Manufacturer | |
Manufacturer Product Number | 1899375 |
Description | TERM BLK 11POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899375 Models |
Category | Positions Per Level 11 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 800 V |
Part Status Active | Current - UL 8 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Straight | Features Sealing Gasket, Threaded Mate Lock |
Width 3.372" (85.64mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 229,80200 Kč | 2 298,02 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |








