
1899113 | |
|---|---|
DigiKey Part Number | 1899113-ND |
Manufacturer | |
Manufacturer Product Number | 1899113 |
Description | TERM BLK 15POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899113 Models |
Category | Positions Per Level 15 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Sealing Gasket, Threaded Mate Lock |
Width 4.172" (105.96mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 313,65980 Kč | 15 682,99 Kč |
| Unit Price without VAT: | 313,65980 Kč |
|---|---|
| Unit Price with VAT: | 379,52836 Kč |







