
1898949 | |
|---|---|
DigiKey Part Number | 1898949-ND |
Manufacturer | |
Manufacturer Product Number | 1898949 |
Description | TERM BLK 13POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1898949 Models |
Category | Positions Per Level 13 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Sealing Gasket |
Width 3.372" (85.64mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 277,45080 Kč | 13 872,54 Kč |
| Unit Price without VAT: | 277,45080 Kč |
|---|---|
| Unit Price with VAT: | 335,71547 Kč |









