
1898907 | |
|---|---|
DigiKey Part Number | 1898907-ND |
Manufacturer | |
Manufacturer Product Number | 1898907 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1898907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 2.572" (65.32mm) | |
Panel Thickness | - | |
Positions Per Level | 9 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Sealing Gasket | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 161,27140 Kč | 8 063,57 Kč |
| Unit Price without VAT: | 161,27140 Kč |
|---|---|
| Unit Price with VAT: | 195,13839 Kč |










