
1883750 | |
|---|---|
DigiKey Part Number | 1883750-ND |
Manufacturer | |
Manufacturer Product Number | 1883750 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange, Positions Stamped, Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,51180 Kč | 5 175,59 Kč |
| Unit Price without VAT: | 103,51180 Kč |
|---|---|
| Unit Price with VAT: | 125,24928 Kč |

























