Connector Cover For CLIPLINE UPCV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1881202

DigiKey Part Number
1881202-ND
Manufacturer
Manufacturer Product Number
1881202
Description
CONN TERM BLK COVER GRAY 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For CLIPLINE UPCV Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
3
For Use With/Related Products
CLIPLINE UPCV Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50202,84060 Kč10 142,03 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84060 Kč
Unit Price with VAT:245,43713 Kč