
1873414 | |
|---|---|
DigiKey Part Number | 1873414-ND |
Manufacturer | |
Manufacturer Product Number | 1873414 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1873414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 249,83400 Kč | 2 498,34 Kč |
| 25 | 246,61720 Kč | 6 165,43 Kč |
| 50 | 244,56380 Kč | 12 228,19 Kč |
| 100 | 235,14610 Kč | 23 514,61 Kč |
| 250 | 223,29188 Kč | 55 822,97 Kč |
| 500 | 210,57970 Kč | 105 289,85 Kč |
| 1 000 | 203,66926 Kč | 203 669,26 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |


























