16 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
1869350
1869350

1869350

DigiKey Part Number
277-6966-ND
Manufacturer
Manufacturer Product Number
1869350
Description
TERM BLK 16POS 55DEG 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1869350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.200" (5.08mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10198,80900 Kč1 988,09 Kč
25196,10440 Kč4 902,61 Kč
50194,39940 Kč9 719,97 Kč
100189,34740 Kč18 934,74 Kč
250176,68808 Kč44 172,02 Kč
500168,60596 Kč84 302,98 Kč
1 000162,75214 Kč162 752,14 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč