



1869075 | |
|---|---|
DigiKey Part Number | 277-6172-ND |
Manufacturer | |
Manufacturer Product Number | 1869075 |
Description | TERM BLOCK 3POS 55DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 37,25880 Kč | 1 862,94 Kč |
| 100 | 36,86200 Kč | 3 686,20 Kč |
| 250 | 36,42228 Kč | 9 105,57 Kč |
| 500 | 34,52366 Kč | 17 261,83 Kč |
| 1 000 | 32,99773 Kč | 32 997,73 Kč |
| 5 000 | 30,06334 Kč | 150 316,70 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


