
1864312 | |
|---|---|
DigiKey Part Number | 277-12187-ND |
Manufacturer | |
Manufacturer Product Number | 1864312 |
Description | TERM BLOCK 5POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1864312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 46,44800 Kč | 464,48 Kč |
| 25 | 45,82600 Kč | 1 145,65 Kč |
| 90 | 44,89378 Kč | 4 040,44 Kč |
| 180 | 44,48778 Kč | 8 007,80 Kč |
| 270 | 43,82904 Kč | 11 833,84 Kč |
| 540 | 41,33572 Kč | 22 321,29 Kč |
| 1 080 | 40,33521 Kč | 43 562,03 Kč |
| 5 040 | 36,42590 Kč | 183 586,54 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

