Similar
Similar
Similar
Similar




1863314 | |
|---|---|
DigiKey Part Number | 277-14251-ND |
Manufacturer | |
Manufacturer Product Number | 1863314 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1863314 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 90° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.752" (19.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-03BE | Same Sky (Formerly CUI Devices) | 1 995 | 2223-TBP03P4-350-03BE-ND | 33,39000 Kč | Similar |
| TBP03P4-350-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-03GR-ND | 13,46391 Kč | Similar |
| TBP03P5-350-03BE | Same Sky (Formerly CUI Devices) | 665 | 2223-TBP03P5-350-03BE-ND | 33,39000 Kč | Similar |
| TBP03P5-350-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-03GR-ND | 13,46391 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

















