
1861798 | |
|---|---|
DigiKey Part Number | 1861798-ND |
Manufacturer | |
Manufacturer Product Number | 1861798 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.150" (3.81mm) 90°, Right Angle, Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1861798 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 200 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 9 | Color Green |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Insulation Height 1.405" (35.68mm) |
Header Orientation 90°, Right Angle, Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 116,65640 Kč | 5 832,82 Kč |
| Unit Price without VAT: | 116,65640 Kč |
|---|---|
| Unit Price with VAT: | 141,15424 Kč |















