2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
1861234
1861234

1861234

DigiKey Part Number
277-17535-ND
Manufacturer
Manufacturer Product Number
1861234
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1861234 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
320 V
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Lever Actuated, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.933" (23.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,96200 Kč429,62 Kč
2542,23120 Kč1 055,78 Kč
5041,72300 Kč2 086,15 Kč
10041,29050 Kč4 129,05 Kč
25040,80920 Kč10 202,30 Kč
50038,45490 Kč19 227,45 Kč
1 00037,05874 Kč37 058,74 Kč
5 00033,60805 Kč168 040,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč