
1861219 | |
|---|---|
DigiKey Part Number | 277-8944-ND |
Manufacturer | |
Manufacturer Product Number | 1861219 |
Description | TERM BLK 8POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1861219 Models |
Category | Positions Per Level 8 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 20 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.187" (4.75mm), Solder Eyelet | Features Threaded Mating Lock |
Width 2.999" (76.18mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 243,32500 Kč | 2 433,25 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |




