



1861167 | |
|---|---|
DigiKey Part Number | 277-6549-ND |
Manufacturer | |
Manufacturer Product Number | 1861167 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1861167 Models |
Category | Positions Per Level 3 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 20 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Quick Connect - 0.187" (4.75mm), Solder Eyelet | Features Threaded Mating Lock |
Width 1.499" (38.08mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |








