
1859302 | |
|---|---|
DigiKey Part Number | 1859302-ND |
Manufacturer | |
Manufacturer Product Number | 1859302 |
Description | TERM BLK 15POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1859302 Models |
Category | Current - IEC 12 A |
Manufacturer Phoenix Contact | Current - UL 12 A |
Series | Voltage - UL 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Housing Color Green |
Mounting Type DIN Rail | Length 3.398" (86.32mm) |
Number of Positions 15 | Height (Max) 1.713" (43.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 42.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 293,93040 Kč | 64 696,52 Kč |
| Unit Price without VAT: | 1 293,93040 Kč |
|---|---|
| Unit Price with VAT: | 1 565,65578 Kč |




