
1859276 | |
|---|---|
DigiKey Part Number | 1859276-ND |
Manufacturer | |
Manufacturer Product Number | 1859276 |
Description | TERM BLK 12POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1859276 Models |
Category | Voltage - IEC 300 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Features Flange |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 12 | Length 2.460" (62.48mm) |
Number of Levels 1 | Height (Max) 1.417" (36.00mm) |
Terminal - Width 42.5mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 10 A | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 975,49140 Kč | 48 774,57 Kč |
| Unit Price without VAT: | 975,49140 Kč |
|---|---|
| Unit Price with VAT: | 1 180,34459 Kč |






