
1858303 | |
|---|---|
DigiKey Part Number | 1858303-ND |
Manufacturer | |
Manufacturer Product Number | 1858303 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 6 | Color Green |
Positions Per Level 6 | Contact Mating Finish Gold |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBTP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.285" (7.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,70220 Kč | 3 235,11 Kč |
| Unit Price without VAT: | 64,70220 Kč |
|---|---|
| Unit Price with VAT: | 78,28966 Kč |





















