Similar
Similar
Similar
Similar
Similar

1857362 | |
|---|---|
DigiKey Part Number | 1857362-ND |
Manufacturer | |
Manufacturer Product Number | 1857362 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Gold |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-03BE | Same Sky (Formerly CUI Devices) | 9 677 | 102-6469-ND | 18,90000 Kč | Similar |
| TBP02P1-381-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GR-ND | 7,13862 Kč | Similar |
| TBP02P1-381-03GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GY-ND | 7,13862 Kč | Similar |
| TBP02P1-381-03YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03YL-ND | 7,13862 Kč | Similar |
| TBP02P1W-381-03BE | Same Sky (Formerly CUI Devices) | 2 197 | 102-6505-ND | 20,37000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 115,42180 Kč | 5 771,09 Kč |
| Unit Price without VAT: | 115,42180 Kč |
|---|---|
| Unit Price with VAT: | 139,66038 Kč |

























