
1853007 | |
|---|---|
DigiKey Part Number | 277-1698-ND |
Manufacturer | |
Manufacturer Product Number | 1853007 |
Description | FRAME PANEL MOUNTING FOR 5MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Module Non-Gendered Heavy Duty Mounting Frame Size 4 |
Datasheet | Datasheet |
EDA/CAD Models | 1853007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 5 | |
Gender | Non-Gendered | |
Size | 4 | |
Frame Type | Mounting Frame | |
Material | - | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,31000 Kč | 209,31 Kč |
| Unit Price without VAT: | 209,31000 Kč |
|---|---|
| Unit Price with VAT: | 253,26510 Kč |





