
1852260 | |
|---|---|
DigiKey Part Number | 1852260-ND |
Manufacturer | |
Manufacturer Product Number | 1852260 |
Description | TERM BLOCK PLUG 11POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug Housing for Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1852260 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 5 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 22-24 AWG |
Number of Positions 11 | Wire Gauge or Range - mm² 0.2-1mm² |
Positions Per Level 11 | Color Green |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 180° | Insulation Height 0.343" (8.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,49600 Kč | 4 224,80 Kč |
| Unit Price without VAT: | 84,49600 Kč |
|---|---|
| Unit Price with VAT: | 102,24016 Kč |























