Connector Feed Through Assembly Frame For COMBICON IC and STGF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852150

DigiKey Part Number
277-14223-ND
Manufacturer
Manufacturer Product Number
1852150
Description
CONN TERM BLK FRAME GREEN 15POS
Customer Reference
Detailed Description
Connector Feed Through Assembly Frame For COMBICON IC and STGF Series
Datasheet
 Datasheet
EDA/CAD Models
1852150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Feed Through Assembly Frame
Number of Positions
15
For Use With/Related Products
COMBICON IC and STGF Series
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1062,93100 Kč629,31 Kč
2555,07360 Kč1 376,84 Kč
5050,16840 Kč2 508,42 Kč
10046,10740 Kč4 610,74 Kč
25041,88848 Kč10 472,12 Kč
50039,43424 Kč19 717,12 Kč
1 00037,49865 Kč37 498,65 Kč
5 00034,49266 Kč172 463,30 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč