
1852147 | |
|---|---|
DigiKey Part Number | 277-6479-ND |
Manufacturer | |
Manufacturer Product Number | 1852147 |
Description | CONN TERM BLK FRAME GREEN 14POS |
Customer Reference | |
Detailed Description | Connector Feed Through Assembly Frame For COMBICON IC and STGF Series |
Datasheet | Datasheet |
EDA/CAD Models | 1852147 Models |
Category | Type Feed Through Assembly Frame |
Manufacturer Phoenix Contact | Number of Positions 14 |
Series | For Use With/Related Products COMBICON IC and STGF Series |
Packaging Bulk | Color Green |
Part Status Last Time Buy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


