
1852053 | |
|---|---|
DigiKey Part Number | 277-6006-ND |
Manufacturer | |
Manufacturer Product Number | 1852053 |
Description | CONN TERM BLK FRAME GREEN 5POS |
Customer Reference | |
Detailed Description | Connector Feed Through Assembly Frame For COMBICON IC and STGF Series |
Datasheet | Datasheet |
EDA/CAD Models | 1852053 Models |
Category | Type Feed Through Assembly Frame |
Manufacturer Phoenix Contact | Number of Positions 5 |
Series | For Use With/Related Products COMBICON IC and STGF Series |
Packaging Bulk | Color Green |
Part Status Last Time Buy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



