


1848707 | |
|---|---|
DigiKey Part Number | 277-12230-ND |
Manufacturer | |
Manufacturer Product Number | 1848707 |
Description | TERM BLOCK 8POS TOP ENTRY 3.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1848707 Models |
Category | Current 8 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole, SKEDD |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 2 | Features Board Lock |
Positions Per Level 8 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 236,87800 Kč | 2 368,78 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |















