
1848516 | |
|---|---|
DigiKey Part Number | 277-11919-ND |
Manufacturer | |
Manufacturer Product Number | 1848516 |
Description | PTF 4 POSITION 90 CONNECTOR EXT |
Customer Reference | |
Detailed Description | Connector Extension Flexible LED Strips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Connector Extension | |
For Use With/Related Products | Flexible LED Strips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 20 | 29,53350 Kč | 590,67 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

