
1848503 | |
|---|---|
DigiKey Part Number | 277-11921-ND |
Manufacturer | |
Manufacturer Product Number | 1848503 |
Description | PTF 4 POSITION CONNECTOR EXT |
Customer Reference | |
Detailed Description | Connector Extension Flexible LED Strips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Connector Extension | |
For Use With/Related Products | Flexible LED Strips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 20 | 28,17950 Kč | 563,59 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

